Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer Morse Taper Shank Reamer Bit, 20mm Diameter, Spiral Flute, 200 mm Overall

RS Stock No.: 698-219Brand: DormerManufacturers Part No.: B101 20MM
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

20mm

Overall Length

200 mm

Number Of Flutes

8

Material

HSS

Flute Type

Spiral

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards

Stock information temporarily unavailable.

€ 128.87

€ 128.87 Each (ex VAT)

€ 153.36

€ 153.36 Each (inc. VAT)

Dormer Morse Taper Shank Reamer Bit, 20mm Diameter, Spiral Flute, 200 mm Overall

€ 128.87

€ 128.87 Each (ex VAT)

€ 153.36

€ 153.36 Each (inc. VAT)

Dormer Morse Taper Shank Reamer Bit, 20mm Diameter, Spiral Flute, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

20mm

Overall Length

200 mm

Number Of Flutes

8

Material

HSS

Flute Type

Spiral

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards