Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS Woodruff Cutter, 22.5mm Diameter

RS Stock No.: 224-4987Brand: DormerManufacturers Part No.: C820 22.5X4
brand-logo
View all in Woodruff Cutters

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

22.5mm

Cutter Width

4mm

Material

HSS

Country of Origin

Italy

Product details

HSS Screwed Shank Woodruff Cutter (C820)

HSS screwed shank cutter for milling Woodruff key closed slots in most materials
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Woodruff Cutter, 22.5mm Diameter

P.O.A.

Dormer HSS Woodruff Cutter, 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

22.5mm

Cutter Width

4mm

Material

HSS

Country of Origin

Italy

Product details

HSS Screwed Shank Woodruff Cutter (C820)

HSS screwed shank cutter for milling Woodruff key closed slots in most materials
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter