Technical Document
Specifications
Brand
DormerThread Size
M3
Set Type
Machine tap
Type
Spiral Point Machine Tap
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
48 mm
Material
HSS-E-PM
Country of Origin
India
€ 25.69
€ 25.69 Each (ex VAT)
€ 30.57
€ 30.57 Each (inc. VAT)
1
€ 25.69
€ 25.69 Each (ex VAT)
€ 30.57
€ 30.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M3
Set Type
Machine tap
Type
Spiral Point Machine Tap
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
48 mm
Material
HSS-E-PM
Country of Origin
India