E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard

RS Stock No.: 273-0159Brand: DormerManufacturers Part No.: E000M8
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

72 mm

Material

HSS-E-PM

Country of Origin

India

Stock information temporarily unavailable.

€ 31.61

€ 31.61 Each (ex VAT)

€ 37.62

€ 37.62 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard

€ 31.61

€ 31.61 Each (ex VAT)

€ 37.62

€ 37.62 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

72 mm

Material

HSS-E-PM

Country of Origin

India