Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Coarse Standard

RS Stock No.: 241-4237Brand: DormerManufacturers Part No.: E509 12.0 X 1.75 3FL
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Point, Second

Pitch

1.75mm

Thread Standard

Metric Coarse

Overall Length

89 mm

Material

HSS

Shank Diameter

9 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Point, Second

Pitch

1.75mm

Thread Standard

Metric Coarse

Overall Length

89 mm

Material

HSS

Shank Diameter

9 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.