Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dormer Tap Set, 5/16 UNF Thread

RS Stock No.: 241-5123Brand: DormerManufacturers Part No.: E524 5/16 X 24 SET
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

5/16 UNF

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Tap,carbon steel,UNC,5/16in
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

€ 92.04

€ 92.04 1 Set (ex VAT)

€ 109.53

€ 109.53 1 Set (inc. VAT)

Dormer Tap Set, 5/16 UNF Thread

€ 92.04

€ 92.04 1 Set (ex VAT)

€ 109.53

€ 109.53 1 Set (inc. VAT)

Dormer Tap Set, 5/16 UNF Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tap,carbon steel,UNC,5/16in
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

Dormer

Thread Size

5/16 UNF

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Tap,carbon steel,UNC,5/16in
P.O.A.1 Set (ex VAT)