Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer No Die, M12 x 1.75mm Pitch

RS Stock No.: 272-9358Brand: DormerManufacturers Part No.: F302M12
brand-logo
View all in Dies

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Pitch

1.75mm

Thickness

1/2in

Material

HSS

Left Hand Thread

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 67.55

€ 67.55 Each (ex VAT)

€ 80.38

€ 80.38 Each (inc. VAT)

Dormer No Die, M12 x 1.75mm Pitch

€ 67.55

€ 67.55 Each (ex VAT)

€ 80.38

€ 80.38 Each (inc. VAT)

Dormer No Die, M12 x 1.75mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Pitch

1.75mm

Thickness

1/2in

Material

HSS

Left Hand Thread

No

Country of Origin

United Kingdom