Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 666-7429Brand: DormerManufacturers Part No.: G13612.4
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Dormer

Head Diameter

12.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

56 mm

Number of Pieces

1

Shank Diameter

8 mm

You may be interested in
Stock information temporarily unavailable.

€ 56.04

€ 56.04 Each (ex VAT)

€ 66.69

€ 66.69 Each (inc. VAT)

Dormer HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

€ 56.04

€ 56.04 Each (ex VAT)

€ 66.69

€ 66.69 Each (inc. VAT)

Dormer HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Head Diameter

12.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

56 mm

Number of Pieces

1

Shank Diameter

8 mm

You may be interested in