Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M4
Type
Straight Flute
Thread Standard
Metric
Shank Standard
ISO
Number of Pieces
2
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil
€ 19.34
€ 19.34 1 Set (ex VAT)
€ 23.01
€ 23.01 1 Set (inc. VAT)
1
€ 19.34
€ 19.34 1 Set (ex VAT)
€ 23.01
€ 23.01 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M4
Type
Straight Flute
Thread Standard
Metric
Shank Standard
ISO
Number of Pieces
2
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil