E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer Tap & Drill Set, M3 Thread, Machine Tap

RS Stock No.: 174-0109Brand: DormerManufacturers Part No.: L001EP00M3XA002
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M3

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Through Thread

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 31.40

€ 31.40 1 Set (ex VAT)

€ 37.37

€ 37.37 1 Set (inc. VAT)

Dormer Tap & Drill Set, M3 Thread, Machine Tap

€ 31.40

€ 31.40 1 Set (ex VAT)

€ 37.37

€ 37.37 1 Set (inc. VAT)

Dormer Tap & Drill Set, M3 Thread, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M3

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Through Thread

Country of Origin

Brazil