E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Large size tap & die set,1/4-3/4 UNF

RS Stock No.: 224-4662Brand: DormerManufacturers Part No.: L120 26UNF
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Dormer

Maximum Die Size

3/4 in UNF

Minimum Tap Size

1/4 in UNF

Maximum Tap Size

3/4 in UNF

Minimum Die Size

1/4 in UNF

Number of Pieces

18

Set Contents

Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks

Material

HSS

Stock information temporarily unavailable.

P.O.A.

Large size tap & die set,1/4-3/4 UNF

P.O.A.

Large size tap & die set,1/4-3/4 UNF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Maximum Die Size

3/4 in UNF

Minimum Tap Size

1/4 in UNF

Maximum Tap Size

3/4 in UNF

Minimum Die Size

1/4 in UNF

Number of Pieces

18

Set Contents

Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks

Material

HSS