Dormer R454 Series Solid Carbide Twist Drill Bit, 5.1mm Diameter, 82 mm Overall

RS Stock No.: 742-4071Brand: DormerManufacturers Part No.: R4545.1
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R454

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5.1mm

Overall Length

82 mm

Country of Origin

Brazil

Product details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA

Stock information temporarily unavailable.

€ 117.96

€ 117.96 Each (ex VAT)

€ 140.37

€ 140.37 Each (inc. VAT)

Dormer R454 Series Solid Carbide Twist Drill Bit, 5.1mm Diameter, 82 mm Overall

€ 117.96

€ 117.96 Each (ex VAT)

€ 140.37

€ 140.37 Each (inc. VAT)

Dormer R454 Series Solid Carbide Twist Drill Bit, 5.1mm Diameter, 82 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

R454

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5.1mm

Overall Length

82 mm

Country of Origin

Brazil

Product details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA