Technical Document
Specifications
Brand
DormerSeries
R458
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
8.5mm
Overall Length
89 mm
Product details
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
€ 184.13
€ 184.13 Each (ex VAT)
€ 219.11
€ 219.11 Each (inc. VAT)
1
€ 184.13
€ 184.13 Each (ex VAT)
€ 219.11
€ 219.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
R458
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
8.5mm
Overall Length
89 mm
Product details
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K