E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut

RS Stock No.: 455-8367Brand: DormerManufacturers Part No.: S007 10MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

10mm

Cut Length

22mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

72 mm

Shank Type

Plain

Shank Diameter

10 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut

P.O.A.

Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

10mm

Cut Length

22mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

72 mm

Shank Type

Plain

Shank Diameter

10 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in