Dormer End Mill, 6mm Cutter, Solid Carbide, 6 mm Shank, 19mm Cut Length

RS Stock No.: 666-6700Brand: DormerManufacturers Part No.: S9046.0
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

19mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

57 mm

Number of Pieces

1

Shank Type

Plain

Shank Diameter

6 mm

Centre Cutting

Yes

Country of Origin

Brazil

Product details

Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills

Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.

Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
• S904 CARBIDE End Mill 2.0 mm - 666-6681
• S904 CARBIDE End Mill 2.5 mm - 666-6690
• S904 CARBIDE End Mill 3.0 mm - 666-6693
• S904 CARBIDE End Mill 4.0 mm - 666-6697
• S904 CARBIDE End Mill 5.0 mm - 666-6707
• S904 CARBIDE End Mill 6.0 mm - 666-6700
• S904 CARBIDE End Mill 7.0 mm - 666-6704
• S904 CARBIDE End Mill 8.0 mm - 666-6713
• S904 CARBIDE End Mill 9.0 mm - 666-6716
• S904 CARBIDE End Mill 10.0 mm - 666-6710
• S904 CARBIDE End Mill 12.0 mm - 666-6729
• S904 CARBIDE End Mill 14.0 mm - 666-6722
• S904 CARBIDE End Mill 16.0 mm - 666-6726
• S904 CARBIDE End Mill 18.0 mm - 666-6735
• S904 CARBIDE End Mill 20.0 mm - 666-6738

Features and Benefits:

• Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
• Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
• Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
• 30º right-hand helix
• Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
• Bright finished surface
• Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory

Approvals and Certification:

• Shank - DIN6535 HA

Typical Applications:

The end mill removes material by their movement within the milling machine or from the cutter’s shape. The number of flutes (spirals on the end mill) give different results e.g.:
• 2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
• 3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
• 4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.

End mills are used for:
• profiling
• milling,
• side milling
• face milling,
• tracer milling,
• plunge milling
• ramping
• semi-finishing
• finishing

FAQs:

What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.

Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.

Stock information temporarily unavailable.

€ 36.73

€ 36.73 Each (ex VAT)

€ 43.71

€ 43.71 Each (inc. VAT)

Dormer End Mill, 6mm Cutter, Solid Carbide, 6 mm Shank, 19mm Cut Length

€ 36.73

€ 36.73 Each (ex VAT)

€ 43.71

€ 43.71 Each (inc. VAT)

Dormer End Mill, 6mm Cutter, Solid Carbide, 6 mm Shank, 19mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

19mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

57 mm

Number of Pieces

1

Shank Type

Plain

Shank Diameter

6 mm

Centre Cutting

Yes

Country of Origin

Brazil

Product details

Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills

Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.

Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
• S904 CARBIDE End Mill 2.0 mm - 666-6681
• S904 CARBIDE End Mill 2.5 mm - 666-6690
• S904 CARBIDE End Mill 3.0 mm - 666-6693
• S904 CARBIDE End Mill 4.0 mm - 666-6697
• S904 CARBIDE End Mill 5.0 mm - 666-6707
• S904 CARBIDE End Mill 6.0 mm - 666-6700
• S904 CARBIDE End Mill 7.0 mm - 666-6704
• S904 CARBIDE End Mill 8.0 mm - 666-6713
• S904 CARBIDE End Mill 9.0 mm - 666-6716
• S904 CARBIDE End Mill 10.0 mm - 666-6710
• S904 CARBIDE End Mill 12.0 mm - 666-6729
• S904 CARBIDE End Mill 14.0 mm - 666-6722
• S904 CARBIDE End Mill 16.0 mm - 666-6726
• S904 CARBIDE End Mill 18.0 mm - 666-6735
• S904 CARBIDE End Mill 20.0 mm - 666-6738

Features and Benefits:

• Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
• Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
• Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
• 30º right-hand helix
• Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
• Bright finished surface
• Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory

Approvals and Certification:

• Shank - DIN6535 HA

Typical Applications:

The end mill removes material by their movement within the milling machine or from the cutter’s shape. The number of flutes (spirals on the end mill) give different results e.g.:
• 2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
• 3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
• 4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.

End mills are used for:
• profiling
• milling,
• side milling
• face milling,
• tracer milling,
• plunge milling
• ramping
• semi-finishing
• finishing

FAQs:

What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.

Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.