E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dow Corning Geobond Marine White Sealant Paste 78 g Injector

RS Stock No.: 561-170Brand: Dow CorningManufacturers Part No.: 2939134
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

White

Application

Insulation, Pipe Sealing, Sealing, Trunking Sealing

Package Size

78 g

Package Type

Injector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Chemical Type

Acetoxy

Physical Properties

Non-Flammable

Trade Name

Geobond Marine

Cure Time

24 (3 mm h@ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

Belgium

Product details

Dow Corning Marine

High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Appllications include sealing around portholes and hatches, sealing trunking or locking nuts and bolts against vibration
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Good temperature accommodation -55°C to 150°C
Highly flexible and abrasion resistant

Standards

Manufactured under ISO9001

Stock information temporarily unavailable.

P.O.A.

Dow Corning Geobond Marine White Sealant Paste 78 g Injector

P.O.A.

Dow Corning Geobond Marine White Sealant Paste 78 g Injector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Application

Insulation, Pipe Sealing, Sealing, Trunking Sealing

Package Size

78 g

Package Type

Injector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Chemical Type

Acetoxy

Physical Properties

Non-Flammable

Trade Name

Geobond Marine

Cure Time

24 (3 mm h@ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

Belgium

Product details

Dow Corning Marine

High grade Marine silicone sealant for creating watertight cosmetic seals
Suitable for applications above and below waterline
Appllications include sealing around portholes and hatches, sealing trunking or locking nuts and bolts against vibration
Quick skin, tack free and cure characteristics
Unrivalled adhesion to porous and non porous substrates
Excellent weathering characteristics including fresh/salt water, UV and Ozone
Good temperature accommodation -55°C to 150°C
Highly flexible and abrasion resistant

Standards

Manufactured under ISO9001