Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dow Corning Ampseal White Sealant Paste 310 ml Cartridge

RS Stock No.: 238-5785Brand: Dow CorningManufacturers Part No.: 2941074
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

White

Application

Jointing

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

AMPSEAL

Product Form

Paste

Country of Origin

France

Product details

Acetoxy Silicone Sealant

A high modulus, non-slumping silicone sealant which provides a good level of movement accomodation.

Fast cure - tack free in one hour
Joint movement capability of ±25%
Suitable for internal and external applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dow Corning Ampseal White Sealant Paste 310 ml Cartridge

P.O.A.

Dow Corning Ampseal White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Application

Jointing

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

AMPSEAL

Product Form

Paste

Country of Origin

France

Product details

Acetoxy Silicone Sealant

A high modulus, non-slumping silicone sealant which provides a good level of movement accomodation.

Fast cure - tack free in one hour
Joint movement capability of ±25%
Suitable for internal and external applications

You may be interested in