Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dremel Sanding Drum x 13mm Diameter, 60 Grit

RS Stock No.: 420-6735Brand: DremelManufacturers Part No.: 2615040832Distrelec Article No.: 30009283
brand-logo
View all in Sanding Drums

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

60

Grade

Medium

Maximum Safe Speed

35000rpm

Diameter

13mm

Model

408

Shank Diameter

3.2 mm

Number in Pack

6

Country of Origin

Mexico

Product details

Sanding bands/drums, 13-mm head, Dremel

407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces.

Features and Benefits

• For rough shaping and smoothing wood and fibreglass
• For removing rust from metal surfaces
• For shaping rubber surfaces
• Sanding bands are easily replaceable
• Model 407 includes shank - RS Stock no: 420-6729

Dremel Model 407

• Includes shank - RS Stock no: 420-6729

Applications Information

Dremel sanding bands are handy for small craft projects and suitable for use on various materials including: wood, metal, glass, rubber and fibreglass

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
Dremel Sanding Drum
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

€ 3.89

€ 3.89 1 Set (ex VAT)

€ 4.63

€ 4.63 1 Set (inc. VAT)

Dremel Sanding Drum x 13mm Diameter, 60 Grit

€ 3.89

€ 3.89 1 Set (ex VAT)

€ 4.63

€ 4.63 1 Set (inc. VAT)

Dremel Sanding Drum x 13mm Diameter, 60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dremel Sanding Drum
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

60

Grade

Medium

Maximum Safe Speed

35000rpm

Diameter

13mm

Model

408

Shank Diameter

3.2 mm

Number in Pack

6

Country of Origin

Mexico

Product details

Sanding bands/drums, 13-mm head, Dremel

407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces.

Features and Benefits

• For rough shaping and smoothing wood and fibreglass
• For removing rust from metal surfaces
• For shaping rubber surfaces
• Sanding bands are easily replaceable
• Model 407 includes shank - RS Stock no: 420-6729

Dremel Model 407

• Includes shank - RS Stock no: 420-6729

Applications Information

Dremel sanding bands are handy for small craft projects and suitable for use on various materials including: wood, metal, glass, rubber and fibreglass

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
Dremel Sanding Drum
P.O.A.1 Set (ex VAT)