Hazardous Product

Dremel CS12V F013CS12JN 85mm Cordless Circular Saw, 12V, BS 1362, BS 1363

RS Stock No.: 629-997Brand: DremelManufacturers Part No.: CS12V-SC1
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dremel

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

85mm

Model Number

F013CS12JN

Plug Type

BS 1362, BS 1363

Voltage Rating

12V

Series

CS12V

Country of Origin

China

€ 350.22

€ 350.22 Each (ex VAT)

€ 416.76

€ 416.76 Each (inc. VAT)

Dremel CS12V F013CS12JN 85mm Cordless Circular Saw, 12V, BS 1362, BS 1363

€ 350.22

€ 350.22 Each (ex VAT)

€ 416.76

€ 416.76 Each (inc. VAT)

Dremel CS12V F013CS12JN 85mm Cordless Circular Saw, 12V, BS 1362, BS 1363

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dremel

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

85mm

Model Number

F013CS12JN

Plug Type

BS 1362, BS 1363

Voltage Rating

12V

Series

CS12V

Country of Origin

China