Technical Document
Specifications
Brand
DruckPressure Reading Type
Relative
Maximum Pressure Reading
6bar
Accuracy
±0.2 %
Output Type
Analogue
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
DIN 43650 Type A
Response Time
10 ms
Series
UNIK 5000
Maximum Current
3 mA
Supply Voltage
7 → 16 V
Housing Material
Stainless Steel
Hazardous Area Certification
ATEX
IP Rating
IP68
Product details
Druck UNIK 5000 Pressure Sensing Platform
Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.
Features & Benefits
The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
What is a pressure sensor and how does it work?
A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
€ 476.41
€ 476.41 Each (ex VAT)
€ 566.93
€ 566.93 Each (inc. VAT)
1
€ 476.41
€ 476.41 Each (ex VAT)
€ 566.93
€ 566.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckPressure Reading Type
Relative
Maximum Pressure Reading
6bar
Accuracy
±0.2 %
Output Type
Analogue
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
DIN 43650 Type A
Response Time
10 ms
Series
UNIK 5000
Maximum Current
3 mA
Supply Voltage
7 → 16 V
Housing Material
Stainless Steel
Hazardous Area Certification
ATEX
IP Rating
IP68
Product details
Druck UNIK 5000 Pressure Sensing Platform
Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.
Features & Benefits
The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
What is a pressure sensor and how does it work?
A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.