Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
35 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350 mm
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom
€ 6,724.00
€ 6,724.00 Each (ex VAT)
€ 8,001.56
€ 8,001.56 Each (inc. VAT)
Calibration type
No Calibration
1
€ 6,724.00
€ 6,724.00 Each (ex VAT)
€ 8,001.56
€ 8,001.56 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
35 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350 mm
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom