Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
7 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350mm
Hazardous Area Certification
ATEX, IECex, UKEX
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom
€ 10,276.88
€ 10,276.88 Each (ex VAT)
€ 12,229.49
€ 12,229.49 Each (inc. VAT)
Calibration type
1
€ 10,276.88
€ 10,276.88 Each (ex VAT)
€ 12,229.49
€ 12,229.49 Each (inc. VAT)
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
7 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Length
350mm
Hazardous Area Certification
ATEX, IECex, UKEX
Width
150mm
Plug Type
USB
Country of Origin
United Kingdom