Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

RS Stock No.: 253-5007Brand: DruckManufacturers Part No.: DPI610E-PC-10G-UO -BO
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Intrinsically Safe

No

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

Calibration type

P.O.A.

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Intrinsically Safe

No

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom