Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar

RS Stock No.: 201-2867Brand: DruckManufacturers Part No.: DPI705E-1-11G-P1-H0-U0-OP0
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

LCD

For Use With

P/N RTD-INTERFACE-485

Weight

563g

Width

95mm

Length

200mm

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,082.49

€ 1,082.49 Each (ex VAT)

€ 1,288.16

€ 1,288.16 Each (inc. VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar

Calibration type

€ 1,082.49

€ 1,082.49 Each (ex VAT)

€ 1,288.16

€ 1,288.16 Each (inc. VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

LCD

For Use With

P/N RTD-INTERFACE-485

Weight

563g

Width

95mm

Length

200mm

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom