Technical Document
Specifications
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
70bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705E
Data Logging
No
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
For Use With
P/N RTD-INTERFACE-485
Weight
563g
Width
95mm
Length
200mm
Dimensions
200 x 95 x 43mm
Minimum Operating Temperature
-10°C
Height
43mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
€ 1,093.32
€ 1,093.32 Each (ex VAT)
€ 1,301.05
€ 1,301.05 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,093.32
€ 1,093.32 Each (ex VAT)
€ 1,301.05
€ 1,301.05 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
70bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705E
Data Logging
No
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
For Use With
P/N RTD-INTERFACE-485
Weight
563g
Width
95mm
Length
200mm
Dimensions
200 x 95 x 43mm
Minimum Operating Temperature
-10°C
Height
43mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom