Druck External Remote Pressure Sensor, UNF 9/16-18 Male, 350 bar max, For Use With Pressure Indicator DPI 705E

RS Stock No.: 201-2893Brand: DruckManufacturers Part No.: PM700EIS-1-20A-P6-H1-OP0
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

UNF 9/16-18 Male

Connector A - Gender

Male

Connector A - Thread Size

9/16in

Connector A - Thread Standard

UNF

Series

PM700EIS

Maximum Operating Pressure

350 bar

Country of Origin

United Kingdom

€ 757.43

€ 757.43 Each (ex VAT)

€ 901.34

€ 901.34 Each (inc. VAT)

Druck External Remote Pressure Sensor, UNF 9/16-18 Male, 350 bar max, For Use With Pressure Indicator DPI 705E

€ 757.43

€ 757.43 Each (ex VAT)

€ 901.34

€ 901.34 Each (inc. VAT)

Druck External Remote Pressure Sensor, UNF 9/16-18 Male, 350 bar max, For Use With Pressure Indicator DPI 705E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

UNF 9/16-18 Male

Connector A - Gender

Male

Connector A - Thread Size

9/16in

Connector A - Thread Standard

UNF

Series

PM700EIS

Maximum Operating Pressure

350 bar

Country of Origin

United Kingdom