Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

RS Stock No.: 265-5847Brand: DruckManufacturers Part No.: PTXPRESSX 10
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Series

PTXPRESSX

Supply Voltage

7 → 32 V

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 371.58

€ 371.58 Each (ex VAT)

€ 442.18

€ 442.18 Each (inc. VAT)

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

€ 371.58

€ 371.58 Each (ex VAT)

€ 442.18

€ 442.18 Each (inc. VAT)

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Series

PTXPRESSX

Supply Voltage

7 → 32 V

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom