Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Druck PV210 Hand Pressure Pump 3bar

RS Stock No.: 528-9696Brand: DruckManufacturers Part No.: PV210-4020
brand-logo
View all in Pressure Pumps

Technical Document

Specifications

Brand

Druck

Sensitivity

0.1mbar

Pump Type

Hand

Maximum Pressure

3bar

Pressure Connection

1/4 BSP

Weight

587g

Minimum Pressure

0bar

Material

Nickel Plated Brass

Hose Length

0.9m

Product details

Druck Pneumatic Hand Pump - PV210

Offering a seamless and ergonomic design, Druck's pneumatic pressure hand pump system is a dual source of vacuum and pressure. The pump generates impressive pneumatic pressures in excess of 3000 mbar, making it the ideal solution for use in applications such as calibration checks on pressure transmitters, switches, indicators and controllers. Facilitating on the go jobs through effortless portability, the PV210 pressure hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut-outs, adding an extra layer of protection for the pump and accessories inside.

Features & Benefits

• Lightweight, yet rugged and durable offering exceptional control
• Thermally insulated, eliminating hand-held temperature effects
• Supplied with a built-in pressure relief valve, providing protection to the instrument
• Created a designed to meet requirements of low-pressure calibration
• Quick and easy finger-tight quick fit connectors
• Extremely low pressure can be achieved through using the fine control vernier alone
• The maximum output pressure can be set with the built-in pressure relief valve
• The hand pump has a fine control needle valve, designed for pressure release
• Precise fine control to 0.01 inH20
• Pneumatic pressures ranging from 0 to 45 psi (pounds per square inch) /0 to1250 inH20
• The pressure pump has a vacuum range of 0 to 27 inHg
• Hand operated, can be used in a handheld position

Did you know?

Druck's pressure hand pump conveniently has an alternative function, it can also be used as a portable pressure comparator – it can only be used in this form when used in conjunction with other pressure indicating devices.

What's included in the set?

• Hand pump
• 3 ft. long X 1/8in diameter nylon hoses with G1/4B QF female adaptor

Supplied with

hoses and seal kit.

You may be interested in
Druck Pressure Pump
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 1,002.75

€ 1,002.75 Each (ex VAT)

€ 1,193.27

€ 1,193.27 Each (inc. VAT)

Druck PV210 Hand Pressure Pump 3bar

€ 1,002.75

€ 1,002.75 Each (ex VAT)

€ 1,193.27

€ 1,193.27 Each (inc. VAT)

Druck PV210 Hand Pressure Pump 3bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Druck Pressure Pump
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Druck

Sensitivity

0.1mbar

Pump Type

Hand

Maximum Pressure

3bar

Pressure Connection

1/4 BSP

Weight

587g

Minimum Pressure

0bar

Material

Nickel Plated Brass

Hose Length

0.9m

Product details

Druck Pneumatic Hand Pump - PV210

Offering a seamless and ergonomic design, Druck's pneumatic pressure hand pump system is a dual source of vacuum and pressure. The pump generates impressive pneumatic pressures in excess of 3000 mbar, making it the ideal solution for use in applications such as calibration checks on pressure transmitters, switches, indicators and controllers. Facilitating on the go jobs through effortless portability, the PV210 pressure hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut-outs, adding an extra layer of protection for the pump and accessories inside.

Features & Benefits

• Lightweight, yet rugged and durable offering exceptional control
• Thermally insulated, eliminating hand-held temperature effects
• Supplied with a built-in pressure relief valve, providing protection to the instrument
• Created a designed to meet requirements of low-pressure calibration
• Quick and easy finger-tight quick fit connectors
• Extremely low pressure can be achieved through using the fine control vernier alone
• The maximum output pressure can be set with the built-in pressure relief valve
• The hand pump has a fine control needle valve, designed for pressure release
• Precise fine control to 0.01 inH20
• Pneumatic pressures ranging from 0 to 45 psi (pounds per square inch) /0 to1250 inH20
• The pressure pump has a vacuum range of 0 to 27 inHg
• Hand operated, can be used in a handheld position

Did you know?

Druck's pressure hand pump conveniently has an alternative function, it can also be used as a portable pressure comparator – it can only be used in this form when used in conjunction with other pressure indicating devices.

What's included in the set?

• Hand pump
• 3 ft. long X 1/8in diameter nylon hoses with G1/4B QF female adaptor

Supplied with

hoses and seal kit.

You may be interested in
Druck Pressure Pump
P.O.A.Each (ex VAT)