Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Type
Safety Wellington
Colour
White
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
25.5
€ 92.25
€ 92.25 1 Pair (ex VAT)
€ 109.78
€ 109.78 1 Pair (inc. VAT)
1
€ 92.25
€ 92.25 1 Pair (ex VAT)
€ 109.78
€ 109.78 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Type
Safety Wellington
Colour
White
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Shoe Size JP/CN
25.5