Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
323mm
Width
236mm
Colour
Red
Document Size
A4
Series
DURAFRAME® MAGNETIC
Country of Origin
Poland
€ 63.70
€ 12.74 Each (In a Pack of 5) (ex VAT)
€ 75.80
€ 15.161 Each (In a Pack of 5) (inc. VAT)
5
€ 63.70
€ 12.74 Each (In a Pack of 5) (ex VAT)
€ 75.80
€ 15.161 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Metal
Surface Colour
Transparent
Magnetic/Non-Magnetic
Magnetic
Combination White Board
Yes
Frame Material
PP
Height
323mm
Width
236mm
Colour
Red
Document Size
A4
Series
DURAFRAME® MAGNETIC
Country of Origin
Poland