E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Durable DURAFRAME® Silver A3 Smooth and rigid Information Frame, 445mm Height, 325mm Width

RS Stock No.: 234-8532Brand: DurableManufacturers Part No.: 487323
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

445mm

Width

325mm

Colour

Silver

Document Size

A3

Series

DURAFRAME®

Country of Origin

Poland

Stock information temporarily unavailable.

€ 57.84

€ 28.92 Each (In a Pack of 2) (ex VAT)

€ 68.83

€ 34.415 Each (In a Pack of 2) (inc. VAT)

Durable DURAFRAME® Silver A3 Smooth and rigid Information Frame, 445mm Height, 325mm Width

€ 57.84

€ 28.92 Each (In a Pack of 2) (ex VAT)

€ 68.83

€ 34.415 Each (In a Pack of 2) (inc. VAT)

Durable DURAFRAME® Silver A3 Smooth and rigid Information Frame, 445mm Height, 325mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

445mm

Width

325mm

Colour

Silver

Document Size

A3

Series

DURAFRAME®

Country of Origin

Poland