Durable DURAFRAME® NOTE Silver A4 Information Frame, 323mm Height, 254mm Width

RS Stock No.: 234-8546Brand: DurableManufacturers Part No.: 499323
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

254mm

Colour

Silver

Document Size

A4

Series

DURAFRAME® NOTE

Country of Origin

Poland

Stock information temporarily unavailable.

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

Durable DURAFRAME® NOTE Silver A4 Information Frame, 323mm Height, 254mm Width

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

Durable DURAFRAME® NOTE Silver A4 Information Frame, 323mm Height, 254mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PVC

Height

323mm

Width

254mm

Colour

Silver

Document Size

A4

Series

DURAFRAME® NOTE

Country of Origin

Poland