Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Height
235mm
Width
187mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland
€ 40.46
€ 40.46 1 Pack of 5 (ex VAT)
€ 48.15
€ 48.15 1 Pack of 5 (inc. VAT)
Durable DURAPRINT Transparent A5 Information Frame, 235mm Height, 187mm Width
1
€ 40.46
€ 40.46 1 Pack of 5 (ex VAT)
€ 48.15
€ 48.15 1 Pack of 5 (inc. VAT)
Durable DURAPRINT Transparent A5 Information Frame, 235mm Height, 187mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Height
235mm
Width
187mm
Colour
Transparent
Document Size
A5
Series
DURAPRINT
Country of Origin
Poland