E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Duracell Procell Intense Alkaline AA Batteries 1.5V

RS Stock No.: 212-4954Brand: Duracell ProcellManufacturers Part No.: IPC1500 B10 RS
brand-logo
View all in AA Batteries

Technical Document

Specifications

Model Number

PX1500

Brand Range

Intense

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

3.112Ah

Size

AA

IEC Name

LR6

Number of Batteries Supplied

10

Pack Quantity

10

Country of Origin

China

You may be interested in
Duracell Ultra Power Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.

€ 14.17

€ 14.17 1 Box of 10 (ex VAT)

€ 16.86

€ 16.86 1 Box of 10 (inc. VAT)

Duracell Procell Intense Alkaline AA Batteries 1.5V

€ 14.17

€ 14.17 1 Box of 10 (ex VAT)

€ 16.86

€ 16.86 1 Box of 10 (inc. VAT)

Duracell Procell Intense Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Ultra Power Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 12) (ex VAT)

Technical Document

Specifications

Model Number

PX1500

Brand Range

Intense

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

3.112Ah

Size

AA

IEC Name

LR6

Number of Batteries Supplied

10

Pack Quantity

10

Country of Origin

China

You may be interested in
Duracell Ultra Power Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 12) (ex VAT)