E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Duracell Duracell Ultra Power 1.5V Alkaline D Batteries

RS Stock No.: 791-5971Brand: DuracellManufacturers Part No.: D U/PWR P2 RS
brand-logo
View all in D Batteries

Technical Document

Specifications

Brand Range

Duracell Ultra Power

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

13Ah

Product details

Duracell Ultra Power Alkaline Batteries

Duracell Ultra Power batteries give you reliable high performance and long-lasting power in a broad range of everyday devices. These batteries can be used in many electronic devices such as your digital camera, portable games console, CD players, toys and flashlights.
These alkaline batteries have a consistent capacity and offer a clever feature where you can check the current power levels and they are designed for industrial and commercial use.
Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.

Features and Benefits

• 1.5 V or 9 V
• Duracell AA, AAA, D and PP3 batteries
• High energy density
• PowercheckTM
• Carton packed

How does the power check work?

Press and hold the buttons simultaneously on the battery until the power indicator illuminates to reveal the current strength.

Typical Applications

Duracell ULTRA Power Alkaline AA Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Cameras
• Radios
• Remote controls
• Smoke detectors
• Alarm systems

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Duracell ultra D alkaline battery
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Duracell Duracell Ultra Power 1.5V Alkaline D Batteries

P.O.A.

Duracell Duracell Ultra Power 1.5V Alkaline D Batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell ultra D alkaline battery
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical Document

Specifications

Brand Range

Duracell Ultra Power

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

13Ah

Product details

Duracell Ultra Power Alkaline Batteries

Duracell Ultra Power batteries give you reliable high performance and long-lasting power in a broad range of everyday devices. These batteries can be used in many electronic devices such as your digital camera, portable games console, CD players, toys and flashlights.
These alkaline batteries have a consistent capacity and offer a clever feature where you can check the current power levels and they are designed for industrial and commercial use.
Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.

Features and Benefits

• 1.5 V or 9 V
• Duracell AA, AAA, D and PP3 batteries
• High energy density
• PowercheckTM
• Carton packed

How does the power check work?

Press and hold the buttons simultaneously on the battery until the power indicator illuminates to reveal the current strength.

Typical Applications

Duracell ULTRA Power Alkaline AA Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Cameras
• Radios
• Remote controls
• Smoke detectors
• Alarm systems

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Duracell ultra D alkaline battery
P.O.A.Each (In a Pack of 6) (ex VAT)