E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dymo XTL White on Brown Label Printer Tape, 7 m Length, 24 mm Width

RS Stock No.: 893-1820Brand: Dymo XTLManufacturers Part No.: 1868788
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Tape Width

24 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

Brown

Print Colour

White

Laminated

No

Tape Length

7 m

Label Quantity

1 Roll

Country of Origin

Belgium

Product details

DYMO XTL All-Purpose Vinyl Labels

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text won’t smear or fade
Labels comply with ANSI/TIA 606-B standards

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS

Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Compatibility

All DYMO XTL™ label makers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo XTL White on Brown Label Printer Tape, 7 m Length, 24 mm Width

P.O.A.

Dymo XTL White on Brown Label Printer Tape, 7 m Length, 24 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tape Width

24 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

Brown

Print Colour

White

Laminated

No

Tape Length

7 m

Label Quantity

1 Roll

Country of Origin

Belgium

Product details

DYMO XTL All-Purpose Vinyl Labels

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text won’t smear or fade
Labels comply with ANSI/TIA 606-B standards

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS

Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Compatibility

All DYMO XTL™ label makers

You may be interested in