E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dymo XTL XTL 500 Handheld Label Printer, 54mm Max Label Width, UK Plug

RS Stock No.: 893-1488Brand: Dymo XTLManufacturers Part No.: 1873306
brand-logo
View all in Label Printers

Technical Document

Specifications

Model

XTL 500

Application

Industrial

Maximum Label Width

54mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Width

144mm

Weight

4.1kg

Height

364mm

Country of Origin

China

Product details

DYMO XTL 500 54mm PC-Connected Touch Screen Industrial Label Maker Kit

End frustration and simplify labeling with the DYMO® XTL™ 500. A life-like on screen print preview shows exactly how labels will look, while a colour touch screen and built-in label applications make getting started easy. The Dymo XTL 500 prints a wide range of label sizes from prints labels from 6 mm (in.) up to 54 mm (2in.) wide in a full range of UL-rated materials and colours.

Life-like on screen print preview and color display shows exactly how labels will look when applied to cables, pipes, panels, and more
Built-in label applications make getting started from the home screen easy
Touchscreen helps make label creation easier and faster
3-Year Limited Warranty
Maximized print area helps reduce label waste
Pre-set layouts for almost 100 patch panel models eliminate size and spacing guesswork
Easily transfer labels to and from DYMO ID software and the PC-connected* XTL™ 500 for jobsite editing and printing
Built-in auto-cutter for high volume label output
Barcodes (1D and 2D)
Asset Tracking
Impact-resistant rubber bumpers and wipe-clean keypad withstands harsh environments
Print clear text and high density barcodes with 300 dpi print resolution
Portable design and durable carrying case for on-the-go printing
Customizable printer settings eliminate unnecessary menus and steps
On-screen label indicator automatically detects and displays the loaded label

Data Communications, Pro A/V, Security Identification

Patch Panel / Distribution Panel Identification
Wire and Cable Identification
Cable Harnessing
110 Block Identification
Terminal Block Identification
Faceplate Identification

MRO / Facilities Identification & Communication

Certification and Calibration
Materials Management
Pipe Marking
Safety and Hazard Signage
Lean / 5S Marking
Wire and Cable Identification
Cable Harnessing
Bins and Beams Marking
Breaker Identification

Supplied with

DYMO XTL 500 Label Maker
All-Purpose Vinyl Label Cartridge, Black on White, 54 mm x 7 m
Laminated Wire/Cable Wrap, Black on White, 38 mm x 39 mm
Carrying Case
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
Quick Start Guide
Software Download Card

Dymo Portable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo XTL XTL 500 Handheld Label Printer, 54mm Max Label Width, UK Plug

P.O.A.

Dymo XTL XTL 500 Handheld Label Printer, 54mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

XTL 500

Application

Industrial

Maximum Label Width

54mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Width

144mm

Weight

4.1kg

Height

364mm

Country of Origin

China

Product details

DYMO XTL 500 54mm PC-Connected Touch Screen Industrial Label Maker Kit

End frustration and simplify labeling with the DYMO® XTL™ 500. A life-like on screen print preview shows exactly how labels will look, while a colour touch screen and built-in label applications make getting started easy. The Dymo XTL 500 prints a wide range of label sizes from prints labels from 6 mm (in.) up to 54 mm (2in.) wide in a full range of UL-rated materials and colours.

Life-like on screen print preview and color display shows exactly how labels will look when applied to cables, pipes, panels, and more
Built-in label applications make getting started from the home screen easy
Touchscreen helps make label creation easier and faster
3-Year Limited Warranty
Maximized print area helps reduce label waste
Pre-set layouts for almost 100 patch panel models eliminate size and spacing guesswork
Easily transfer labels to and from DYMO ID software and the PC-connected* XTL™ 500 for jobsite editing and printing
Built-in auto-cutter for high volume label output
Barcodes (1D and 2D)
Asset Tracking
Impact-resistant rubber bumpers and wipe-clean keypad withstands harsh environments
Print clear text and high density barcodes with 300 dpi print resolution
Portable design and durable carrying case for on-the-go printing
Customizable printer settings eliminate unnecessary menus and steps
On-screen label indicator automatically detects and displays the loaded label

Data Communications, Pro A/V, Security Identification

Patch Panel / Distribution Panel Identification
Wire and Cable Identification
Cable Harnessing
110 Block Identification
Terminal Block Identification
Faceplate Identification

MRO / Facilities Identification & Communication

Certification and Calibration
Materials Management
Pipe Marking
Safety and Hazard Signage
Lean / 5S Marking
Wire and Cable Identification
Cable Harnessing
Bins and Beams Marking
Breaker Identification

Supplied with

DYMO XTL 500 Label Maker
All-Purpose Vinyl Label Cartridge, Black on White, 54 mm x 7 m
Laminated Wire/Cable Wrap, Black on White, 38 mm x 39 mm
Carrying Case
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
Quick Start Guide
Software Download Card

Dymo Portable

You may be interested in