E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dymo DYMO Label Writer 550 Label Printer, 140mm Max Label Width, UK

RS Stock No.: 255-7642Brand: DymoManufacturers Part No.: 2147592
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

DYMO LABEL WRITER 550

Application

Office

Maximum Label Width

140mm

Handheld

No

Plug Type

UK

Weight

640g

Country of Origin

China

Stock information temporarily unavailable.

€ 230.96

€ 230.96 Each (ex VAT)

€ 274.84

€ 274.84 Each (inc. VAT)

Dymo DYMO Label Writer 550 Label Printer, 140mm Max Label Width, UK

€ 230.96

€ 230.96 Each (ex VAT)

€ 274.84

€ 274.84 Each (inc. VAT)

Dymo DYMO Label Writer 550 Label Printer, 140mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

DYMO LABEL WRITER 550

Application

Office

Maximum Label Width

140mm

Handheld

No

Plug Type

UK

Weight

640g

Country of Origin

China