Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

E-TEC Straight Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 549-4949Brand: E-TECManufacturers Part No.: BL2-072-G-700-95
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

72

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V

Contact Material

Beryllium Copper

Product details

Large-diameter tulip contact divisible strips

High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 97.75

€ 19.55 Each (In a Pack of 5) (ex VAT)

€ 116.32

€ 23.264 Each (In a Pack of 5) (inc. VAT)

E-TEC Straight Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 97.75

€ 19.55 Each (In a Pack of 5) (ex VAT)

€ 116.32

€ 23.264 Each (In a Pack of 5) (inc. VAT)

E-TEC Straight Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 19.55€ 97.75
125 - 370€ 17.85€ 89.25
375 - 995€ 16.13€ 80.65
1000 - 1995€ 14.30€ 71.50
2000+€ 13.47€ 67.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

72

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V

Contact Material

Beryllium Copper

Product details

Large-diameter tulip contact divisible strips

High-profile divisible strips available in single or double row, straight or angled versions.
These strips feature tin-plated contacts with gold-plated tulips for inserting square pins with a diagonal dimension of 0.65 mm or round pins with a diameter of 0.65 → 0.85 mm.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more