E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

e2s Siren, 90 → 264 V ac, 131dB at 1 m, AC

RS Stock No.: 772-0802Brand: e2sManufacturers Part No.: A131AC230G1
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

90 → 264 V ac

Decibels at 1 Metre

131dB

Current Type

AC

Application Type

Siren

Country of Origin

United Kingdom

Product details

e2S Warning Siren, A131 Series

The A131 is a compact and easy to install high output 131dB electronic siren which is ideal as a plant alarm to cover outdoor locations, areas with high background noise or smaller COMAH (Seveso II) applications that have sound coverage requirements of up to 300m. This alarm sounder offers a choice of three alarm stages, from a selection of 45 tones including many national standard tones. It can be incorporated in fire, security and general alarm systems where existing equipment is not powerful enough or the system needs expanding.

Features and Benefits:

Compact and easy to install high level audible warning system (horn unit & control panel are supplied)
High output 131dB(A) @ 1 metre
Choice of three alarm stages, from a selection of 45 tones
Speaker horn is suitable for pole or wall mounting
IP66 ingress protection
Pre-wired with 10m of cable for quick installation
Operating temperature of -20 to +55°C
Grey aluminium LM6 phosphate & powder coated body
Adjustable U bracket for mounting

Siren

Stock information temporarily unavailable.

€ 3,482.56

€ 3,482.56 Each (ex VAT)

€ 4,144.25

€ 4,144.25 Each (inc. VAT)

e2s Siren, 90 → 264 V ac, 131dB at 1 m, AC

€ 3,482.56

€ 3,482.56 Each (ex VAT)

€ 4,144.25

€ 4,144.25 Each (inc. VAT)

e2s Siren, 90 → 264 V ac, 131dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

90 → 264 V ac

Decibels at 1 Metre

131dB

Current Type

AC

Application Type

Siren

Country of Origin

United Kingdom

Product details

e2S Warning Siren, A131 Series

The A131 is a compact and easy to install high output 131dB electronic siren which is ideal as a plant alarm to cover outdoor locations, areas with high background noise or smaller COMAH (Seveso II) applications that have sound coverage requirements of up to 300m. This alarm sounder offers a choice of three alarm stages, from a selection of 45 tones including many national standard tones. It can be incorporated in fire, security and general alarm systems where existing equipment is not powerful enough or the system needs expanding.

Features and Benefits:

Compact and easy to install high level audible warning system (horn unit & control panel are supplied)
High output 131dB(A) @ 1 metre
Choice of three alarm stages, from a selection of 45 tones
Speaker horn is suitable for pole or wall mounting
IP66 ingress protection
Pre-wired with 10m of cable for quick installation
Operating temperature of -20 to +55°C
Grey aluminium LM6 phosphate & powder coated body
Adjustable U bracket for mounting

Siren