e2s AL105NX Series Red Sounder Beacon, 230 V, IP66, Wall Mount, 113dB at 1 Metre

RS Stock No.: 248-4863Brand: e2sManufacturers Part No.: AL105NXAC230AA0A1R/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 394.10

€ 394.10 Each (ex VAT)

€ 468.98

€ 468.98 Each (inc. VAT)

e2s AL105NX Series Red Sounder Beacon, 230 V, IP66, Wall Mount, 113dB at 1 Metre

€ 394.10

€ 394.10 Each (ex VAT)

€ 468.98

€ 468.98 Each (inc. VAT)

e2s AL105NX Series Red Sounder Beacon, 230 V, IP66, Wall Mount, 113dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom