Technical Document
Specifications
Brand
e2sSupply Voltage
115 V
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
Vac
Light Effect
Flashing, Strobe
Decibels at 1 Metre
120dB
Series
AL112NX
Bulb Type
Xenon
IP Rating
IP66
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 595.67
€ 595.67 Each (ex VAT)
€ 708.85
€ 708.85 Each (inc. VAT)
e2s AL112NX Series Amber Sounder Beacon, 115 V, IP66, Wall Mount, 120dB at 1 Metre
1
€ 595.67
€ 595.67 Each (ex VAT)
€ 708.85
€ 708.85 Each (inc. VAT)
e2s AL112NX Series Amber Sounder Beacon, 115 V, IP66, Wall Mount, 120dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
e2sSupply Voltage
115 V
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
Vac
Light Effect
Flashing, Strobe
Decibels at 1 Metre
120dB
Series
AL112NX
Bulb Type
Xenon
IP Rating
IP66
Country of Origin
United Kingdom