E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

e2s BExS120 Series Surface Mount Electronic Sounder, 24 V dc, 123dB at 1 m, IP67, DC, 32-Tone

RS Stock No.: 667-4070Brand: e2sManufacturers Part No.: BExS120DFDC024AB1A1R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

IP Rating

IP67

Decibels at 1 Metre

123dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

220 mm

Application Type

Sounder

Minimum Decibel

108dB

Maximum Decibel

117dB

Series

BExS120

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

E2S BExS120 Explosion Proof Flare Horn Alarm Sounder

E2S BExS120 series explosion proof very high output horn alarm sounder with output up to 123dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-sounder system

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

  • Reverse polarity diode fitted

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • VdS certificate: G206011

  • CPD certificate: 0786-CPD-20225

  • SIL 1 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0009

Stock information temporarily unavailable.

€ 1,765.76

€ 1,765.76 Each (ex VAT)

€ 2,101.25

€ 2,101.25 Each (inc. VAT)

e2s BExS120 Series Surface Mount Electronic Sounder, 24 V dc, 123dB at 1 m, IP67, DC, 32-Tone

€ 1,765.76

€ 1,765.76 Each (ex VAT)

€ 2,101.25

€ 2,101.25 Each (inc. VAT)

e2s BExS120 Series Surface Mount Electronic Sounder, 24 V dc, 123dB at 1 m, IP67, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V dc

IP Rating

IP67

Decibels at 1 Metre

123dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

220 mm

Application Type

Sounder

Minimum Decibel

108dB

Maximum Decibel

117dB

Series

BExS120

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

E2S BExS120 Explosion Proof Flare Horn Alarm Sounder

E2S BExS120 series explosion proof very high output horn alarm sounder with output up to 123dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-sounder system

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

  • Reverse polarity diode fitted

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • VdS certificate: G206011

  • CPD certificate: 0786-CPD-20225

  • SIL 1 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0009