e2s E2xS1F Series Surface Mount Electronic Sounder, 230 V ac, 116dB at 1 m, IP66, IP67, AC, 45-Tone

RS Stock No.: 615-7203Brand: e2sManufacturers Part No.: E2XS1FAC230B1R1B
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66, IP67

Decibels at 1 Metre

116dB

Current Type

AC

Number Of Tones

45

Housing Colour

Black

Mounting Style

Surface Mount

Diameter

181 mm

Application Type

Sounder

Minimum Decibel

105dB

Maximum Decibel

113dB

Series

E2xS1F

Hazardous Area Certification

ATEX

Minimum Temperature

-20°C

Housing Material

ABS, PPS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S Electronic Sounder - E2xS1F

The E2S electronic sounder has been designed to be suitable for all general signalling duties, with a nominal sound level output of 116dB at 1 metre, a choice of 45 alarm tones and 3 remotely selected stages. The E2x range of alarm sounders features sounders that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The E2xS1F sounder has a very large termination area, and duplicate cable terminations
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• Automatic synchronisation on multi-sounder system
• The sounder is continuously rated
• Available with custom tone configurations and frequencies

Applications and Uses

Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764

Stock information temporarily unavailable.

€ 994.68

€ 994.68 Each (ex VAT)

€ 1,183.67

€ 1,183.67 Each (inc. VAT)

e2s E2xS1F Series Surface Mount Electronic Sounder, 230 V ac, 116dB at 1 m, IP66, IP67, AC, 45-Tone

€ 994.68

€ 994.68 Each (ex VAT)

€ 1,183.67

€ 1,183.67 Each (inc. VAT)

e2s E2xS1F Series Surface Mount Electronic Sounder, 230 V ac, 116dB at 1 m, IP66, IP67, AC, 45-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66, IP67

Decibels at 1 Metre

116dB

Current Type

AC

Number Of Tones

45

Housing Colour

Black

Mounting Style

Surface Mount

Diameter

181 mm

Application Type

Sounder

Minimum Decibel

105dB

Maximum Decibel

113dB

Series

E2xS1F

Hazardous Area Certification

ATEX

Minimum Temperature

-20°C

Housing Material

ABS, PPS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S Electronic Sounder - E2xS1F

The E2S electronic sounder has been designed to be suitable for all general signalling duties, with a nominal sound level output of 116dB at 1 metre, a choice of 45 alarm tones and 3 remotely selected stages. The E2x range of alarm sounders features sounders that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.

Features and Benefits

• The E2xS1F sounder has a very large termination area, and duplicate cable terminations
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
• Automatic synchronisation on multi-sounder system
• The sounder is continuously rated
• Available with custom tone configurations and frequencies

Applications and Uses

Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X
• IECEx certificate: IECEx ULD 14.0012X
• UL/cUL File ref: E230764