e2s H100 Series Red Horn Beacon, 12, 24 V dc, Surface Mount

RS Stock No.: 206-7726Brand: e2sManufacturers Part No.: H100TL030G/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

12, 24 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Light Effect

Steady

Series

H100

Bulb Type

LED

Maximum Decibel

100dB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 306.79

€ 306.79 Each (ex VAT)

€ 365.08

€ 365.08 Each (inc. VAT)

e2s H100 Series Red Horn Beacon, 12, 24 V dc, Surface Mount

€ 306.79

€ 306.79 Each (ex VAT)

€ 365.08

€ 365.08 Each (inc. VAT)

e2s H100 Series Red Horn Beacon, 12, 24 V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

12, 24 V dc

Lens Colour

Red

Mounting Style

Surface Mount

Light Effect

Steady

Series

H100

Bulb Type

LED

Maximum Decibel

100dB

Country of Origin

United Kingdom