E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

e2s IS-mA1 Series Surface Mount Electronic Sounder, 16 → 28 V dc, 100dB at 1 m, IP65, DC, 49-Tone

RS Stock No.: 615-6862Brand: e2sManufacturers Part No.: IS-MA1-R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

16 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

49

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

89 mm

Application Type

Sounder

Minimum Decibel

90dB

Maximum Decibel

100dB

Series

IS-mA1

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+60°C

Country of Origin

United Kingdom

Product details

E2S Compact Alarm Sounder - IS-mA1

This IS-mA1 by E2S is a compact alarm sounder, which has been created and designed for a variety of signalling applications in different locations. The beacon is suitable for all intrinsically safe signalling applications including fire, security and process control.

Features and Benefits

• The IS-mA1 is a 3 stage alarm with autosynchronised output
• The device has input overload and reverse current protection
• End of line resistor certified

Applications

Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: SIRA 05ATEX2084X
• IECEx certificate: IECEx SIR 06.0045X
• FM approved
• GOST-R certificate: POCC GB.JB05.B03365

Stock information temporarily unavailable.

€ 285.04

€ 285.04 Each (ex VAT)

€ 339.20

€ 339.20 Each (inc. VAT)

e2s IS-mA1 Series Surface Mount Electronic Sounder, 16 → 28 V dc, 100dB at 1 m, IP65, DC, 49-Tone

€ 285.04

€ 285.04 Each (ex VAT)

€ 339.20

€ 339.20 Each (inc. VAT)

e2s IS-mA1 Series Surface Mount Electronic Sounder, 16 → 28 V dc, 100dB at 1 m, IP65, DC, 49-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

16 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

49

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

89 mm

Application Type

Sounder

Minimum Decibel

90dB

Maximum Decibel

100dB

Series

IS-mA1

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+60°C

Country of Origin

United Kingdom

Product details

E2S Compact Alarm Sounder - IS-mA1

This IS-mA1 by E2S is a compact alarm sounder, which has been created and designed for a variety of signalling applications in different locations. The beacon is suitable for all intrinsically safe signalling applications including fire, security and process control.

Features and Benefits

• The IS-mA1 is a 3 stage alarm with autosynchronised output
• The device has input overload and reverse current protection
• End of line resistor certified

Applications

Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
• fire evacuations
• industrial parks
• warehouses
• laboratories

Approvals

• ATEX certificate: SIRA 05ATEX2084X
• IECEx certificate: IECEx SIR 06.0045X
• FM approved
• GOST-R certificate: POCC GB.JB05.B03365