E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

e2s SONFL1X-HO Series Red Sounder Beacon, 12 V dc, IP66, IP67, Wall Mount, 100dB at 1 Metre

RS Stock No.: 617-3615Brand: e2sManufacturers Part No.: SONFL1XDC012R/R-H
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X-HO

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66, IP67

Number Of Tones

10

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S SONFL1X-HO High Output Alarm Sounder & Xenon Beacon

E2S SONFL1X-HO series alarm sounder and strobe beacon combination unit features a sound level output up to 105dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • 4 gland knockouts in side and back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 & EN54-23 (CPR 305/2011/EU)

  • GOST-R approved. Cert: POCC GB-JB05-H00144

You may be interested in
Stock information temporarily unavailable.

€ 211.23

€ 211.23 Each (ex VAT)

€ 251.36

€ 251.36 Each (inc. VAT)

e2s SONFL1X-HO Series Red Sounder Beacon, 12 V dc, IP66, IP67, Wall Mount, 100dB at 1 Metre

€ 211.23

€ 211.23 Each (ex VAT)

€ 251.36

€ 251.36 Each (inc. VAT)

e2s SONFL1X-HO Series Red Sounder Beacon, 12 V dc, IP66, IP67, Wall Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

e2s

Supply Voltage

12 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

SONFL1X-HO

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66, IP67

Number Of Tones

10

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S SONFL1X-HO High Output Alarm Sounder & Xenon Beacon

E2S SONFL1X-HO series alarm sounder and strobe beacon combination unit features a sound level output up to 105dB (A) at 1m. With a choice of 10 alarm tones and 2 remotely selectable stages. The 5 Joule Xenon strobe generates over 200 candela of light output. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • 3 levels of volume control via on board switch

  • High output Xenon beacon

  • Stainless steel fixings

  • 4 gland knockouts in side and back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 & EN54-23 (CPR 305/2011/EU)

  • GOST-R approved. Cert: POCC GB-JB05-H00144

You may be interested in