Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EA Elektro-Automatik CAN for Use with EL 9000 B, ELR 9000, PSE 9000, PSI 9000

RS Stock No.: 102-5854Brand: EA Elektro-AutomatikManufacturers Part No.: EA-IF-AB-CAN
brand-logo

Technical Document

Specifications

Accessory Type

CAN

For Use With

EL 9000 B, ELR 9000, PSE 9000, PSI 9000

Country of Origin

Germany

Product details

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software

Stock information temporarily unavailable.

€ 750.51

€ 750.51 Each (ex VAT)

€ 893.11

€ 893.11 Each (inc. VAT)

EA Elektro-Automatik CAN for Use with EL 9000 B, ELR 9000, PSE 9000, PSI 9000

€ 750.51

€ 750.51 Each (ex VAT)

€ 893.11

€ 893.11 Each (inc. VAT)

EA Elektro-Automatik CAN for Use with EL 9000 B, ELR 9000, PSE 9000, PSI 9000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

CAN

For Use With

EL 9000 B, ELR 9000, PSE 9000, PSI 9000

Country of Origin

Germany

Product details

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software