E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V dc, 0 → 40A, 1-Output, 0

RS Stock No.: 184-4333Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 3040-40 C
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3040-40 C

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V ac

Output Voltage

0 → 40V dc

Output Current

0 → 40A

Power Rating

0 → 640W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V dc, 0 → 40A, 1-Output, 0

Calibration type

P.O.A.

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V dc, 0 → 40A, 1-Output, 0
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3040-40 C

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V ac

Output Voltage

0 → 40V dc

Output Current

0 → 40A

Power Rating

0 → 640W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China