E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EAO Label for Use with 44 Series

RS Stock No.: 225-9529Brand: EAOManufacturers Part No.: 44.950.02
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Brand

EAO

Accessory Type

Label

For Use With

44 Series

Country of Origin

Germany

Product details

Printed Legend Plates

60mm diameter “Emergency Stop” plate

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Stock information temporarily unavailable.

P.O.A.

EAO Label for Use with 44 Series

P.O.A.

EAO Label for Use with 44 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Accessory Type

Label

For Use With

44 Series

Country of Origin

Germany

Product details

Printed Legend Plates

60mm diameter “Emergency Stop” plate

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.